
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
W 1100-125 Angle grinder
Technical specifications
- Product type
Angle grinder
- Disc diameter
125 mm
- Cable length
2.50 m
- Mandrel thread
M14
- Length
400 cm
- Width
250 mm
- Height
150 mm
- Dim
(L x W x H) 400 cm x 250 mm x 150 mm
- Weight
2.1 kg
- Idle speed
12000 U/min
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2127129 Metabo W 1100-125 603614000 Angle grinder 125 mm
User & Safety Instructions
User & Safety Instructions 2127129 Metabo W 1100-125 603614000 Angle grinder 125 mm
Warranty Terms
Warranty Terms 2127129 Metabo W 1100-125 603614000 Angle grinder 125 mm
Description
Features
- Robust, universal and economical: Powerful angle grinder for every application
- Robust, high-torque angle grinder for fast work progress
- Distortion-resistant protective cover
- Restart protection after power interruption
- This text is machine translated.
Scope of delivery
- Protective cover
- Support flange
- Two-hole nut
- Additional handle
- Two key hole
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































