
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Highlights & Details
Angle grinder GWS 22-180 J
- 2200 W 230 V
Technical specifications
- Product type
Angle grinder
2200 W
- Voltage
230 V
- Disc diameter
180 mm
- Cable length
0 cm
- Mandrel thread
M14
- Length
515 mm
- Height
140 mm
- Weight
5.3 kg
- Weight, information
with cable
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521251 Bosch Professional GWS 22-180 J 06018C0300 Angle grinder 180 mm 2200 W 230 V
Warranty Terms
Warranty Terms 2521251 Bosch Professional GWS 22-180 J 06018C0300 Angle grinder 180 mm 2200 W 230 V
Description
The angle grinder GWS 22-180 J Professional combines good performance and a robust design with the comfort of the increased user protection thanks to soft start-up and restart protection. The new 2,200 W motor provides a high ablation rate, which delivers convincing results. In addition to the reduced overall heating of the motor system, the contact between the motor and the carbon brushes has also been improved; both leads to a longer tool life. The increased user protection is further improved by practical functions such as soft start-up and restart protection.
Equipment and application
This angle grinder was specially designed for cutting work in materials like metal and stone.
This text is machine translated.
Equipment and application
This angle grinder was specially designed for cutting work in materials like metal and stone.
This text is machine translated.
Features
- High removal rate thanks to the new 2,200W motor ensures convincing separation results;Longer tool life thanks to lower overall engine heating and improved contact between motor and carbon brushes;Soft start-up and restart protection for increased user protection
Scope of delivery
- Angle grinder GWS 22-180 J
- Cover protection
- Collet flange
- Tightening nut
- Two key hole
- box,carton
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 253.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































