
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Angle grinder GWS 20-230 J.
- 2000 W
Technical specifications
- Product type
Angle grinder
2000 W
- Disc diameter
230 mm
- Cable length
0 mm
- Operating voltage
230 V
- Mandrel thread
M14
- Length
450 mm
- Width
250 mm
- Height
140 mm
- Dim
(L x W x H) 450 x 250 x 140 mm
- Weight
5.5 kg
- Weight, information
with cable
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
6500 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521272 Bosch Professional GWS 20-230 J 06018C1302 Angle grinder 230 mm 2000 W
Warranty Terms
Warranty Terms 2521272 Bosch Professional GWS 20-230 J 06018C1302 Angle grinder 230 mm 2000 W
Description
The angle grinder GWS 20-230 J Professional offers a compact, light design and at the same time increased user protection thanks to soft start-up and restart protection. This angle grinder is ideal for cutting work in materials such as metal and stone. It is also compatible with the Bosch dust hood GDE 230 FC-S.
This text is machine translated.
This text is machine translated.
Features
- Soft start-up.
- Restart protection
Scope of delivery
- Angle grinder GWS 20-230 J.
- Collet flange
- Tightening nut
- Additional handle
- Two key hole
- box,carton
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 288.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































