
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Spare battery 18 Volt / 5 Ah (Li-Ion)
- Product strengths: Sturdy and high-performance 18 Volt XR battery with 5 Ah storage capacity
- No memory effect and minimum self-discharge thanks to the latest Li-ion technology
- Ideal for use in tough everyday situations thanks to a robust housing and shock-resistant soldered battery cells
- Lowest contact resistances when connecting individual battery cells thanks to special soldering technology
- Large-area contacts that are protected against accidental short-circuits
- Housing made of chemical and fuel-resistant and glass-fiber reinforced nylon allows easy use in appropriate environments, such as in certain industrial and automotive areas
- Additional rubber coating of the housing provides effective protection against damage when working with objects with surface-sensitive materials
- Controlled use by reliable capacity display over 3 LEDs
- Despite compact dimensions, very high battery storage capacity of 5 Ah and it is optimally suitable for long-term use
- Suitable for all battery tools from the Dewalt 18 Volt XR battery program
- Can be charged with all Dewalt XR system quick chargers
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
DeWALT DCB184G-XJ, 1 Stück(e)
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Weight
0.6 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2897328 DEWALT DCB184G-XJ DeWALT DCB184G-XJ, 1 Stück(e) Tool battery 18 V 5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2897328 DEWALT DCB184G-XJ DeWALT DCB184G-XJ, 1 Stück(e) Tool battery 18 V 5 Ah Li-ion
Description
Dewalt DCB184G-XJ replacement battery 18 Volt / 5 Ah (Li-Ion)
This text is machine translated.
This text is machine translated.
Features
- Technical data: Battery (voltage / capacity): 18 Volt / 5 Ah
- Battery technology: Lithium-ion (Li-ion)
- Dimensions (L x W x H) 11.5 x 7.5 x 7.0 cm
- Weight: 0.6 kg
- Can be used in all 18 Volt XR battery-operated machines
- EAN code: 5035048735862


































