
Number
Total (€ 49.99 / piece)
€ 52.99
-6 %
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
20V 4.0 Ah Akku
- Device from the TOOLCRAFT interchangeable battery system TAWB-200 - one battery for many different tools
Technical specifications
- Product type
Tool battery
- Battery voltage
20 V
- Type
AP-1100 / TAWB-200
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
70 mm
- Width
80 mm
- Length
120 mm
- Weight
0.67 kg
- Dim
(L x W x H) 120 x 80 x 70 mm
- Suitable for
TAWB-200
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881810 TOOLCRAFT AP-1100 / TAWB-200 Tool battery 4 Ah Li-ion
Security datasheet
Security datasheet 1881810 TOOLCRAFT AP-1100 / TAWB-200 Tool battery 4 Ah Li-ion
Description
The TOOLCRAFT 20-V battery with 4 Ah is the perfect support for all 20-V battery-operated devices Power tools from TOOLCRAFT Series TAWB-200. With the battery you save money and space, because the powerful battery fits all devices of the 20-V-class – the constant change between several batteries and different charging stations is now a thing of the past.
Hints
Chargers not included in the delivery! Please order battery separately (BN 1881811, 1881812)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 157.96€ 154.96*
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































