
Highlights & Details
Cordless Compressor, 10 bar 20 V
- High-pressure inflation (150psi / 10 bar max.)
- Fast deflator function
- Compact design
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- HVLP: 13 L/min at 2.4 bar (approx. 0.46 SCFM at 35 psi)
- Flow rate: 235 L/min (approx. 8.3S CFM)
- Product type
Cordless compressor
- Operating voltage
20 V DC
- Weight
2 kg
- Features
TAWB series
- Power supply (LOV)
rechargeable
- Max. operating pressure
10 bar
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2149347 TOOLCRAFT KLK-118 / TAWB-200 Cordless Compressor, 10 bar 20 V
User & Safety Instructions 2149347 TOOLCRAFT KLK-118 / TAWB-200 Cordless Compressor, 10 bar 20 V
Conformity certificate
Conformity certificate 2149347 TOOLCRAFT KLK-118 / TAWB-200 Cordless Compressor, 10 bar 20 V
Warranty Terms
Warranty Terms 2149347 TOOLCRAFT KLK-118 / TAWB-200 Cordless Compressor, 10 bar 20 V
Description
With a high pressure pump, it is ideal for tyres and for inflating sports equipment including footballs and basketballs. Maximum possible pressure is 10 bar.
The battery compressor has a pressure gauge that shows the current pressure and an automatic shut-off function.
The built-in low pressure pump is suitable for air mattresses and inflatable boats. An air release function (vacuum function) helps to release air quickly and then stow inflatable products. The light and compact design with cable compartments and practical handle makes it easy to store and transport the compressor, e.g. when travelling in a car.
The delivery includes three different valve adapters for car and bicycle tyres, balls, air mattresses and inflatable boats. The adapters are carried in receptacles in the compressor housing.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
Scope of delivery
- Compressor
- High-pressure hose
- Presto valve adaptor
- Tapered adaptor
- Ball inflator needle
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 268.96€ 265.96*
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































