
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Compressor Airliner 6
- Tank contents: 6 l of
- oil
Technical specifications
- Product type
Air compressor
- No. of cylinders
1
1100 W
- Vaccum power
200 l/min
- Flow rate
110 l/min
- Operation pressure
8 bar
- Rotational speed (max.)
3400 U/min
- Boiler volume
6 l
- Operating voltage
230 V
- Length
370 mm
- Width
320 mm
- Height
380 mm
- Weight
9.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 431364 Aerotec Air compressor Airliner 6 6 l 8 bar
User & Safety Instructions
User & Safety Instructions 431364 Aerotec Air compressor Airliner 6 6 l 8 bar
User & Safety Instructions 431364 Aerotec Air compressor Airliner 6 6 l 8 bar
Description
Portable piston compressor in oil-free design, extra flat design, this space-saving. Perfectly suited for service technicians.
Features
- Maintenance-free 1-cylinder unit
- Including Pressure reducer for exact output pressure setting
- With a clear control unit
- with extra large pressure controller.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 173.97€ 173.47*
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































