
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
COMPRESSOR TC-AC 190/6/8 OF
- Boiler volume: 6 l
Technical specifications
- Max. Motor power 1200 W (1.6 HP)Engine speed 18000 min^-1Pump speed 3800 min^-1Output power at 0 bar 130 L/min.Output power at 4 bar 77 L/min.Output power at 7 bar 55 L/min.Tank contents 6 lCylinder number 1 PCsSound pressure level LPA 77 dB (A)Sound pressure level LwA 97 dB (A)
- Product type
Air compressor
- No. of cylinders
1 pc(s)
1200 W
- Vaccum power
190 l/min
- Flow rate
130 l/min
- Operation pressure
8 bar
- Rotational speed (max.)
18000 U/min
- Boiler volume
6 l
- Operating voltage
240 V
- Length
350 mm
- Width
316 mm
- Height
280 mm
- Weight
8.9 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859910 Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar
Information
Information 2859910 Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar
Warranty Terms
Warranty Terms 2859910 Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar
Description
The TC-AC 190/6/8 OF compressor is a real all-rounder for various tasks at home, in the workshop and garage. With the appropriate tools, the compressor can be used in a wide range of applications: From painting and oil to blowing out and cleaning work. The tires, balls and mattresses are filled with air in no time at all. The powerful engine works with a strong 1.2 kW, an engine speed of 18,000 revolutions per minute and requires only a low maintenance effort. The integrated oil-free pump produces up to 8 bar operating pressure with an suction power of 190 liters per minute and a pump speed of up to 3,800 revolutions per minute. The mobile compressor is equipped with a 6 liter compressed air tank which allows constant working. The cable winding at the rear side of the casing is very convenient Hook and storage compartment for optional accessories are integrated in the housing. Thanks to the pressure reducer which can be regulated up to 8 bar the compressor can do a lot of applications. Manometers and quick-coupling for the regulated working pressure are available. The pedestal ensures a safe stand during operation. The safety valve is used for user safety. The drain plug allows convenient maintenance. Einhell offers a ten-year warranty against the corrosion of the boiler.
This text is machine translated.
This text is machine translated.
Features
- Oil-free, service-free pump for low maintenancePortable compressor with 6 liter compressed air tankErgonomic design and handle for easy transportPractical cable winding at the rear side of the housingHook & storage compartment for optional accessories in the housingMany applications up to 8 bar can be regulated by means of pressure reducerPressure gauge and quick coupling for regulated working pressureSupporting feet for secure support during operation10 year guarantee against rust-through of the boilerSafety valve provides high user safetyDrain plug for convenient maintenance
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 199.98*
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































