
Highlights & Details
Whisper compressor TE-AC 50 Silent
- Boiler volume: 50 l
Technical specifications
- Product type
Air compressor
- No. of cylinders
4
1500 W
2 BHP
- Vaccum power
270 l/min
- Flow rate
120 l/h
- Operation pressure
8 bar
- Rotational speed (max.)
1450 U/min
- Boiler volume
50 l
- Operating voltage
240 V
- Length
1140 mm
- Width
340 mm
- Height
708 mm
- Weight
42.6 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618484 Einhell Air compressor TE-AC 50 Silent 50 l 8 bar
Information
Information 2618484 Einhell Air compressor TE-AC 50 Silent 50 l 8 bar
Conformity certificate
Conformity certificate 2618484 Einhell Air compressor TE-AC 50 Silent 50 l 8 bar
Warranty Terms
Warranty Terms 2618484 Einhell Air compressor TE-AC 50 Silent 50 l 8 bar
Description
This text is machine translated.
Features
- Many applications can be regulated up to 8 bar by means of pressure reducerPressure gauge and quick coupler for regulated working pressurePressure gauge and quick coupler for unregulated boiler pressureLarge wheels and transport brackets for easy transportVibration-damping stands provide for a secure stand10 year guarantee against corrosion of the boilerA safety valve ensures user safetyA drainage screw allows convenient maintenanceLow Noise 54dB (LpA) Whisper Compressor Much quieter than usual compressors with the same power Oil-free, service-free pump for low maintenance The 50 liter tank offers sufficient air reserves
Frequently Bought Together
(*All information is plus legal VAT)€ 619.98*
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































































