
Highlights & Details
Air compressor airliner 5-Go
- Tank contents: 5 l of
- oil-free
Technical specifications
- Sound pressure (LWA/dB): 97/78
- Product type
Air compressor
- No. of cylinders
1
1100 W
- Vaccum power
200 l/min
- Flow rate
110 l/min
- Operation pressure
10 bar
- Rotational speed (max.)
3400 U/min
- Boiler volume
5 l
- Operating voltage
230 V
- Length
400 mm
- Width
380 mm
- Height
180 mm
- Weight
8.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1092738 Aerotec Air compressor Airliner 5 Go 5 l 10 bar
User & Safety Instructions
User & Safety Instructions 1092738 Aerotec Air compressor Airliner 5 Go 5 l 10 bar
User & Safety Instructions 1092738 Aerotec Air compressor Airliner 5 Go 5 l 10 bar
User & Safety Instructions 1092738 Aerotec Air compressor Airliner 5 Go 5 l 10 bar
Description
Features
- Maintenance-free 1-cylinder unit
- Pressure reducer
- Clear operating unit.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 193.97€ 193.47*
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































