
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Compressor 220-24FC
- Contents: 24 l
Technical specifications
- Product type
Air compressor
- No. of cylinders
1
1500 W
- Vaccum power
210 l/min
- Flow rate
130 l/min
- Operation pressure
8 bar
- Rotational speed (max.)
2880 U/min
- Boiler volume
24 l
- Operating voltage
230 V
- Length
600 mm
- Width
260 mm
- Height
590 mm
- Weight
24 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 431369 Aerotec Air compressor 220-24FC 24 l 8 bar
User & Safety Instructions
User & Safety Instructions 431369 Aerotec Air compressor 220-24FC 24 l 8 bar
User & Safety Instructions 431369 Aerotec Air compressor 220-24FC 24 l 8 bar
Description
Wheeled piston compressor with olgeschmiertem directly flanged 1-cylinder unit with motor protection. With hard rubber wheels and rubber stand buffer on the front side. The condensate drain is done with the ball valve. Large Air Filter for optimal air supply. Equipped with a pressure regulator to set the working pressure.
Features
- Pressure regulator
- 1-cylinder unit with motor protection
- ball valve.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 338.96€ 338.46*
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































