
Total (€ 365.00 / piece)
€ 365.00
incl. VAT
14-day return policy included
Highlights & Details
Basic 270-50 OF Silent Compressor
- Boiler volume: 50 l
Technical specifications
- Suction power 220 l/min
- Cable length: 1.5 m
- Max. Speed 2850 rpm
- Max. Pressure 8 bar
- Sound pressure level (LPA) 81 dB(A)
- Sound power level (LwA): 97 dB(A)
- Product type
Air compressor
1.5 kW
- Vaccum power
250 l/min
- Flow rate
130 l/min
- Rotational speed (max.)
1400 U/min
- Boiler volume
50 l
- Operating voltage
230 V
- Length
715 mm
- Width
390 mm
- Height
650 mm
- Weight
37 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3400430 Metabo Air compressor Basic 270-50 OF Silent 50 l
User & Safety Instructions
User & Safety Instructions 3400430 Metabo Air compressor Basic 270-50 OF Silent 50 l
Warranty Terms
Warranty Terms 3400430 Metabo Air compressor Basic 270-50 OF Silent 50 l
Description
Quiet, comfortable, mobile: Silent compressor for universal use with many clever details.
Particularly quiet operation thanks to the innovative design of the unit, Ideal for use in noise-sensitive environments or in confined spaces.
Oil-free two-cylinder unit for easy transport and low-maintenance operation.
VarioGrip: Comfortable pulling and space-saving function by sliding handle with comfort hand grip.
Everything here: Intake for compressed air hose and two compressed air tools, slots for small accessories and convenient cable winding at the compressor.
Everything in view: User-friendly display with large pressure gauges for boiler and working pressure, pressure setting and hose connection.
Condor pressure switch for reliable function and control.
Overload protection: Protects the motor from overheating.
Comfortable draining of condensation via ball valve with a wing grip.
No testing required before starting
Easy Setup: Clever packaging concept for a quick, easy installation of wheels and rubber feet when unpacking.
This text is machine translated.
Particularly quiet operation thanks to the innovative design of the unit, Ideal for use in noise-sensitive environments or in confined spaces.
Oil-free two-cylinder unit for easy transport and low-maintenance operation.
VarioGrip: Comfortable pulling and space-saving function by sliding handle with comfort hand grip.
Everything here: Intake for compressed air hose and two compressed air tools, slots for small accessories and convenient cable winding at the compressor.
Everything in view: User-friendly display with large pressure gauges for boiler and working pressure, pressure setting and hose connection.
Condor pressure switch for reliable function and control.
Overload protection: Protects the motor from overheating.
Comfortable draining of condensation via ball valve with a wing grip.
No testing required before starting
Easy Setup: Clever packaging concept for a quick, easy installation of wheels and rubber feet when unpacking.
This text is machine translated.
Scope of delivery
- Basic 270-50 OF Silent Compressor
- Universal quick coupling
- Pull handle with Rubber coating
- User manual.
What kind of Air Compressors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































