
Highlights & Details
Einhell compressed air impact driver (PN) TC-PW 340
- Torque (max.): 340 Nm
Technical specifications
- Product type
Pneumatic impact driver
- Max. operating pressure
6.3 bar
- Torque (max.)
340 Nm
- Rotational speed (max.)
7500 U/min
- Air consumption
142 l/min
- Weight
1.9 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2179588 Einhell TC-PW 340 4138950 Pneumatic impact driver Torque (max.): 340 Nm
User & Safety Instructions
User & Safety Instructions 2179588 Einhell TC-PW 340 4138950 Pneumatic impact driver Torque (max.): 340 Nm
Warranty Terms
Warranty Terms 2179588 Einhell TC-PW 340 4138950 Pneumatic impact driver Torque (max.): 340 Nm
Description
This text is machine translated.
Features
- Powerful impact wrench with a max. Torque of 340 NmAnti-skid rubberized grip enables a secure workingEquipped with Left- (single stage) and Right-handed operation (three stage)Best performance from a hose inner diameter of 9 mmInc. 8 sockets
Scope of delivery
- 1x compressed air impact driver (PN) TC-PW 3401x Transport and storage case8x sockets in sizes 8/10/11/13/17/19/21/22 mm1x oil vials1x plug nipple
Frequently Bought Together
(*All information is plus legal VAT)€ 131.96€ 131.46*
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































