
Highlights & Details
Impact wrench 12.5 mm (1/2") SR 120 Set
- 360 nm loosening torque
Technical specifications
- 360 nm loosening torque
- Product type
Pneumatic impact driver
- Features
incl. accessories
- Tool holder
1/2" (12.5 mm) male square
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6.2 bar
- Torque (max.)
360 Nm
- Rotational speed (max.)
7500 U/min
- Air consumption
360 l/min
- Weight
2000 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 393863 Metabo DSSW 360 Set 604118500 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 360 Nm incl
Warranty Terms
Warranty Terms 393863 Metabo DSSW 360 Set 604118500 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 360 Nm incl
Description
Features
- Right-left run
- 360 Nm loosening torque
- Ergonomically shaped, rubberized grip for comfortable and effortless working
- Extracted air shroud by handle
- change of rotation direction left/right about switching button
- torque on three stages
- Long-lasting hammer impact testing machine
- for screwing wheel lugs at the passenger car, with installation and repair.
Scope of delivery
- 10 x socket wrench 10/11/13/14/17/19/21/22/24/27 mm
- Hose nozzle 10 mm and hose clamp according to ISO 11148
- Plug nipple
- Oil containers
- Plastic case
- Extension.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 228.96€ 228.46*
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























