
Highlights & Details
3/4" THE DEVIL high-performance compressed air impact driver, 2000Nm
- Torque (max.): 2000 Nm
Technical specifications
- Max. Clockwise rotation Drehmoment4
- Max. Clockwise rotation Drehmoment3 3 = 1290 Nm
- Max. Clockwise rotation Drehmoment2 2 = 1010 Nm
- Max. Clockwise rotation torque 1 = 660 Nm
- Max. Release torque 2000 Nm
- Product type
Pneumatic impact driver
- Tool holder
3/4" (19 mm) male square
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6.3 bar
- Torque (max.)
2000 Nm
- Rotational speed (max.)
8500 U/min
- Air consumption
196 l/min
- Weight
2200 g
- Length
350 cm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618182 KS Tools 515.3400 Pneumatic impact driver Tool holder: 3/4" (19 mm) male square Torque (max.): 2000 Nm
Conformity certificate
Conformity certificate 2618182 KS Tools 515.3400 Pneumatic impact driver Tool holder: 3/4" (19 mm) male square Torque (max.): 2000 Nm
Description
Features
- With non-slip soft-grip handleAir exhaust by pushing down the handleWith practical toggle lever (left / right)Easy to use3-way torque selectionHigh-performance double hammer impact mechanismLong lifeCold insulated handleInclusive of 1/4" coupling plugUltra-light aluminum casing
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 528.09€ 381.96*
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































