
Highlights & Details
Pneumatic Drills
- Torque (max.): 678 Nm
- Compact design - Extra short only 110 mm
- one-handed operation for right/left-handed people
Technical specifications
- Loosening torque: max. 1100 Nm
- Product type
Pneumatic impact driver
- Tool holder
1/2" (12.5 mm) male square
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6.3 bar
- Torque (max.)
678 Nm
- Rotational speed (max.)
10000 U/min
- Air consumption
127 l/min
- Screw Ø (max.)
M16
- Weight
1300 g
- Factory colour
Black
- Height
150 mm
- Length
300 cm
- Width
350 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1286621 Hazet 9012M 9012M Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 678 Nm
Information
Information 1286621 Hazet 9012M 9012M Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 678 Nm
Description
Features
- Loosening torque max: 1100 Nm
- Exhaust air is guided through the handle downwards
- Reduced vibrations
- Easy handling - Extra short - only 92 mm
- Cold insulated handle
- Jumbo hammer striking mechanism
- Air inlet thread: 12,91 mm (1/4″)
- Coupler plug: nominal size 72 (included)
- Recommended torque: 610 Nm
- Hose diameter (recommended): 10 mm
- Working pressure (bar): 63
- Sound power level: 1081 db(A) Lp W
- Vibration acceleration: 957 m/s2
- Screw size M: 16
- Forward and reverse: three-stage (forward), single-stage (reverse)
- Extremely compact construction enables working in areas with restricted access
- One-hand operation for right and left handed operators
- Output: Square, solid 125 mm (1/2 inch)
- Net weight: 124 kg
- Tightening torque max: 678
- Loosening torque max: 1100 Nm
- Sound pressure level: 971 dB(A) Lp A
- Revolutions per minute: 10000
- Air requirement: 127 l/min(21 l/sec)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 173.97€ 173.47*
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























