
Highlights & Details
Compressed air impact driver (PN) TC-PW 610 Compact
- Torque (max.): 610 Nm
Technical specifications
- Working range (max. thread size): M18
- Product type
Pneumatic impact driver
- Tool holder
1/2" (12.5 mm) male square
- Max. operating pressure
8 bar
- Torque (max.)
610 Nm
- Rotational speed (max.)
9000 U/min
- Air consumption
142 l/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618492 Einhell TC-PW 610 Compact (Pn) 4138965 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 61
Information
Information 2618492 Einhell TC-PW 610 Compact (Pn) 4138965 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 61
Warranty Terms
Warranty Terms 2618492 Einhell TC-PW 610 Compact (Pn) 4138965 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 61
Description
This text is machine translated.
Features
- Powerful impact driver with a max. torque of 610 Nm Thanks to the high performance, it is also suitable for demanding tasks The impact driver has a 12.5 mm (1/2") square drive Compact design for working in difficult to access places
Scope of delivery
- Incl. BMC
- 3 impact driver socket wrench (17.19.21 mm)
- Empty oil bottle
- Plug nipple with Teflon tape (European shape)
- Teflon tape (10 m)
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































