
Highlights & Details
3/8" miniMonster Xtremlight high-performance compressed air hammer screwdriver 1,390 Nm
- Torque (max.): 1390 Nm
Technical specifications
- DIN EN ISO 28927-2 STANDARD Weight 1080 gTotal length L in mm: 185 mmHandle: Non-slip soft grip handle Width B 90 mmInclusion in inches: 3/8"Connection thread 1/4" PT Operating pressure in bar: Max. 6.3 bar min. Hose diameter 3/8" - 10 mm Vibration acceleration : < 9.18 m/s²Idle speed in rpm:10000 rpmSquare drive: 3/8"Max. clockwise rotation torque 1 = 270 Nm Air consumption in l/min: 135 l/min.Sound pressure level (DBA): 102 DBASound power level (DBA): 113 DBAMax. loosening torque: 1390 Nm Max. clockwise tortures2:2 = 640 Nm Max. clockwise torture3: 3 = 965 Nm Recommended torque: 615 Nm Uncertainty Vibration acceleration: 1.24 m/s²Max. Screw size: M 16
- Product type
Pneumatic impact driver
- Tool holder
3/8" (10 mm) male square
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6.3 bar
- Torque (max.)
1390 Nm
- Rotational speed (max.)
10000 U/min
- Air consumption
135 l/min
- Weight
1080 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700772 KS Tools 515.3855 515.3855 Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 1390 Nm
Information
Information 2700772 KS Tools 515.3855 515.3855 Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 1390 Nm
Conformity certificate
Conformity certificate 2700772 KS Tools 515.3855 515.3855 Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 1390 Nm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 476.96*
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































