
Technical specifications
- Weight 550 gTotal length L in mm: 140 mmWidth B 55 mmInclusion in inches: 3/8"Connection thread 1/4" PT Operating pressure in bar: Max. 6 bar min. Hose diameter 3/8" - 10 mm Vibration acceleration : 7 m/s²Idle speed in rpm:12000 rpmSquare drive: 3/8"Max. Clockwise rotation torque 108 Nm Air consumption in l/min: 59 l/min.Sound pressure level (DBA): 98 DBASound power level (DBA): 109 DBAMax. loosening torque: 108 Nm Recommended torque: 79 Nm
- Product type
Pneumatic impact driver
- Tool holder
3/8" (10 mm) male square
- Connector
1/4" (6,35 mm)
- Max. operating pressure
6 bar
- Torque (max.)
108 Nm
- Rotational speed (max.)
12000 U/min
- Air consumption
59 l/min
- Weight
550 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700770 KS Tools 515.3830 Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 108 Nm
Information
Information 2700770 KS Tools 515.3830 Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 108 Nm
Conformity certificate
Conformity certificate 2700770 KS Tools 515.3830 Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 108 Nm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 371.96*
What kind of Pneumatic Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































