
Highlights & Details
20V 2.0 Ah Akku
- Device from the TOOLCRAFT interchangeable battery system TAWB-200 - one battery for many different tools
Technical specifications
- Product type
Tool battery
- Battery voltage
20 V
- Type
AP-1000 / TAWB-200
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
50 mm
- Width
80 mm
- Length
120 mm
- Weight
0.4 kg
- Dim
(L x W x H) 120 x 80 x 50 mm
- Suitable for
TAWB-200
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1881809 TOOLCRAFT AP-1000 / TAWB-200 Tool battery 2 Ah Li-ion
User & Safety Instructions 1881809 TOOLCRAFT AP-1000 / TAWB-200 Tool battery 2 Ah Li-ion
Security datasheet
Security datasheet 1881809 TOOLCRAFT AP-1000 / TAWB-200 Tool battery 2 Ah Li-ion
Description
Note:
Chargers not included in the delivery! Please order battery separately (BN 1881811, 1881812)
Features
- Release latch (locks the battery in the power tool)
- LEDs for checking the charging status
- Test button
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 118.97*
What kind of Power Tool Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































