
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Compact angle grinder Ø 125 mm, CG 15-125 BL
- 1500 W
Technical specifications
- Product type
Angle grinder
1500 W
- Disc diameter
125 mm
- Cable length
4 m
- Operating voltage
230 V
- Mandrel thread
M14
- Length
400 cm
- Width
250 mm
- Height
150 mm
- Dim
(L x W x H) 400 cm x 250 mm x 150 mm
- Weight
2300 g
- Idle speed
3800 - 9000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3308165 Fein CG15-125BL 72250660000 Angle grinder 125 mm 1500 W
Description
Maximum service life thanks to the brushless FEIN PowerDrive motor with completely closed motor casing and separately incorporated motor electronics. Optimal protection of the motor against aggressive ceramic and mineral dusts and thus reduction of downtimes and maintenance costs. Extensive user protection through soft start-up, restart protection, blocking monitoring, electronic overload protection, speed preselection, Check monitoring, Anti-vibration handle and brake. Optimum cooling and temperature monitoring. Only 2.2 kg weight at an output power of 050 W for an outstanding weight-performance ratio. Quick nut included in delivery for tool-free changing of abrasive materials in seconds. New anti-vibration handle increases grip strength by up to 16% in comparison with conventional hand grips. In addition, the occurring vibrations are minimized. Fatigue-free working through a slim covering dimension, compact design and low weight with a good balance. Industrial cable H07, 4m long.
This text is machine translated.
This text is machine translated.
Features
- Brake
- Soft start-up.
- Restart protection
- Block monitoring
- Electronic overload protection
- Electronic speed selection
- Check return
Scope of delivery
- CG15-125BL
- Protective cover
- Quick clamping nut without tools
- Anti-vibration handle
- Keys
- Protective cover for cutting work
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 563.99*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































