
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Angle grinder GWS 22-230 P
- 2200 W
Technical specifications
- Product type
Angle grinder
2200 W
- Disc diameter
230 mm
- Cable length
0 mm
- Operating voltage
230 V
- Mandrel thread
M14
- Length
500 mm
- Width
240 mm
- Height
140 mm
- Dim
(L x W x H) 500 x 240 x 140 mm
- Weight
5.5 kg
- Weight, information
with cable
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
6500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521269 Bosch Professional GWS 22-230 P 06018C1105 Angle grinder 230 mm 2200 W
Warranty Terms
Warranty Terms 2521269 Bosch Professional GWS 22-230 P 06018C1105 Angle grinder 230 mm 2200 W
Description
Features
- Protection switch
- High removal rate thanks to the new 2,200 W motor ensures strong separation results
- Lower overall engine system heating and improved contact between motor and carbon brushes for longer tool life
- Protection switch for increased user protection
- This text is machine translated.
Scope of delivery
- Angle grinder GWS 22-230 P
- Collet flange
- Tightening nut
- Two key hole
- box,carton
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 313.76*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































