• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 18V-55 Solo 2-speed-Cordless impact driver w/o battery, w/o charger, incl. case

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated impact drill screwdriver GSB 18V-55, solo version with L-Boxx

  • Max. drill bit Ø 35 mm

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

35 mm

Transmission type

2-speed

Type (Bosch)

Bosch Professional (blue)

Weight

1 kg

Weight, information

without rechargeable battery

Tool holder

13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

incl. case

Functions

Stepless speed control

Torque (max.)

55 Nm

No. of power packs included

0

Technology

Li-ion

Max. torque

55 Nm

Idle speed

1750 U/min

Width

360 mm

Height

155 mm

Length

440 mm

Quick tool exchange

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2207697 Bosch Professional GSB 18V-55 Solo 2-speed-Cordless impact driver w/o battery, w/o charger, incl. case

User & Safety Instructions

User & Safety Instructions 2207697 Bosch Professional GSB 18V-55 Solo 2-speed-Cordless impact driver w/o battery, w/o charger, incl. case

Description

Battery-operated impact drill screwdriver GSB 18V-55, powerful entry-level 18V hammer drill with brushless motor from Bosch, robust and powerful: Performance potential of 55 Nm and 1,750 rpm for highest efficiency when working in wood, metal and masonry, robust 13 mm metal drill chuck from Roehm for ideal power transmission when drilling and screwing, brushless motor for long tool life and higher battery performance.

This text is machine translated.

Scope of delivery

  • GSB 18V-55, L-BOXX, SOLO

Accessories

(*All information is plus legal VAT)