• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

  • 12 V/2 Ah, 4 Ah Li-ion battery
  • 'powered by Li-Ion technology' in white text on a red background, symbolising the use of lithium-ion technology.

Technical specifications

Product type

Cordless drill

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

4 Ah

Technology

Li-ion

No. of power packs included

2

Tool holder

Keyless drill chuck

Drill chuck clamping range

1 - 10 mm

Weight

0.95 kg

Length

169 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

User & Safety Instructions 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

User & Safety Instructions 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

User & Safety Instructions 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

Information

Test Summary Report 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

Security datasheet

Security datasheet 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

Warranty Terms

Warranty Terms 3850144 Bosch Professional GSR 12V-15 0615990G6L+TO-11366574 Cordless drill 12 V 2 Ah, 4 Ah Li-ion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.