
Highlights & Details
- 12 V/2 Ah Li-ion battery
Technical specifications
- Product type
Cordless drill
- Voltage
12 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Tool holder
1/4" (6.3 mm)
- Drill chuck clamping range
1 - 10 mm
- Weight
0.8 kg
- Height
178 mm
- Length
132 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
User & Safety Instructions 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
User & Safety Instructions 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
Information
Test Summary Report 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
Conformity certificate
Conformity certificate 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
Security datasheet
Security datasheet 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
Warranty Terms
Warranty Terms 3850160 Bosch Professional GSR 12V-15 FlexiClick 06019F6000+TO-11366574 Cordless drill 12 V 2 Ah Li-ion
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















