• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-35 2-speed-Cordless drill 12 V incl. spare battery, incl. charger

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional cordless screwdriver GSR 12V-35 HX: 2 x battery GBA 12V 3.0Ah, quick charger

  • Max. drill bit Ø

Technical specifications

Product type

Cordless drill

Features

incl. spare battery

incl. charger

Voltage

12 V

Capacity (mAh, Ah)

3.0 Ah

Transmission type

2-speed

Tool holder

1/4" (6.3 mm)

Functions

Stepless speed control

Cable length

0 mm

Operating voltage

12 V

Length

105 mm

Width

226 mm

Height

334 mm

Weight

1.600

Type (Bosch)

Bosch Professional (blue)

Idle speed

1750 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301653 Bosch Professional GSR 12V-35 2-speed-Cordless drill 12 V incl. spare battery, incl. charger

Description

Cordless screwdriver GSR 12V-35 HX The ideal combination of compactness, productivity and performance. Very compact drill driver of the 12-volt class enables easy access in confined spaces. With up to 1,750 rpm, the GSR 12V-35 HX is the fastest drill driver in the 12 volt class. Lockable 1/4" bit holder for a simple bit change. Supplied with 2 x GBA 12V 3.0Ah (1 600 A00 X79) battery, GAL 12V-40 professional quick charger (1 600 A01 9R3), 1/2 L-BOXX insert device and charger (1 600 A00 2V2), carton, 1 x belt clip, 1 x bit holder

This text is machine translated.

Scope of delivery

  • 2 x battery GBA 12V 3.0Ah (1 600 A00 X79), quick charger GAL 12V-40 professional (1 600 A01 9R3), 1/2 L-BOXX insert device and charger (1 600 A00 2V2), carton, 1 x belt clip, 1 x bit holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 335.77*

More interesting products

(*All information is plus legal VAT)