• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR18V-52 06019S0024 Cordless drill Li-ion brushless

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated drill screwdriver GSR18V-52, 1 x GBA 18V 4.0Ah, 1 x GBA 18V 2.0Ah in L-BOXX

  • / Li-ion battery
  • AMP Share logo with 'Powered by BOSCH' text and Bosch emblem underneath.

Technical specifications

Product type

Cordless drill

Technology

Li-ion

Features

brushless

18 V

204 mm

70 Nm

Lithium-ions

25-70 Nm

2

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757571 Bosch Professional GSR18V-52 06019S0024 Cordless drill Li-ion brushless

Security datasheet

Security datasheet 3757571 Bosch Professional GSR18V-52 06019S0024 Cordless drill Li-ion brushless

Description

Battery-operated drill screwdriver GSR18V-52, the GSR18V-52 Professional makes screwing and drilling more efficient thanks to its high soft and hard torque of 25 Nm or 52 Nm. Close, difficult areas are no problem for this compact tool with an unusual head length of only 146 mm. You also benefit from a longer life thanks to the less wear-resistant brushless motor. This long-life drill driver has a robust metal chuck for precise screwing and drilling. The GSR18V-52 Professional is mainly designed for table tops, cabinet installers and electrical installers.

This text is machine translated.

Scope of delivery

  • 1 x rechargeable battery GBA 18V 4.0Ah (1 600 A00 163)
  • 1 x battery GBA 18V 2.0Ah (1 600 A35 1WD)
  • L-BOXX 136 (1 605 438 1 EM)
  • Quick charger GAL 18V-40 professional (2 607 226 251)