• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSS 12V-32 06019L1003 Orbital sander brushless 12 V

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oscillating sander GSS 12V-32

  • 12 V
  • Orbit diameter: 3 mm
  • Blue-and-white badge with a suitcase icon and the text 'L-BOXX READY', indicating compatibility with L-BOXX storage cases.

Technical specifications

Product type

Orbital sander

Features

brushless

Battery voltage

12 V

Orbit diameter

3 mm

Cable length

0 cm

Operating voltage

12 V

Type (Bosch)

Bosch Professional (blue)

6000-16000 1/min

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757554 Bosch Professional GSS 12V-32 06019L1003 Orbital sander brushless 12 V

User & Safety Instructions

User & Safety Instructions 3757554 Bosch Professional GSS 12V-32 06019L1003 Orbital sander brushless 12 V

Description

GSS 12V-32 orbital sander, the GSS 12V-32 cordless sander is a high-performance point sander that you can rely on - thanks to the powerful Bosch Professional 12V system and brushless motor. The excellent ergonomics of this compact and easy-to-use tool make efficient fine grinding effortless. Via the convenient HMI functions, you can pre-select and fine-tune the speed stage with the variable speed release switch and also check the battery status. The GSS 12V-32 is suitable for point grinding, repair of painted surfaces and finish in the automotive sector. It can be used for dry or wet grinding. The Professional 12V system is compatible with all GBA 12V batteries. The GSS 12V-32 has a oscillating circuit of 3 mm for the oscillating movement and a grinding disc of 32 mm. Sanding disc (32 mm) for self-adhesive sandpaper (2 608 001 117). Sanding disc (32 mm) for velcro-grinding paper (2 608 001 118). Foam insert for grinder (1 619 PS1 768)

This text is machine translated.

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.