• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSS 140 A 06012A8021 Orbital sander

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oscillating sander GSS 140 A

Technical specifications

Product type

Orbital sander

112

142 mm

230

258 m

220 W

1.1

1.5

101

112

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330061 Bosch Professional GSS 140 A 06012A8021 Orbital sander

User & Safety Instructions 3330061 Bosch Professional GSS 140 A 06012A8021 Orbital sander

Description

GSS 140 A orbital sander, highly efficient sanding is now more convenient thanks to the Bosch GSS 140 professional orbital sander. This handy tool has a high ablation rate thanks to its powerful 220 W motor, so that it is suitable for Ideal demanding grinding work. It has been specially developed for greater comfort and less fatigue during grinding. For instance, thanks to the very low vibration up to 3.4 m/s2 the hand becomes less deaf and several grip options provide for an easy working, even when sanding over the head. This orbital sander is Ideal for carpenters, drywall boxes or gypsum plasterboard and woodwork. It is the tool of choice for highly efficient grinding and optimal comfort while working on wood, wood or plaster. 1 x dust bag (1 619 PC1 337). 1 x punching plate (1 619 PC1 202). 1 sanding sheet C411, standard for wood and paint, grain size 120

This text is machine translated.

Scope of delivery

  • 1 x dust bag (1 619 PC1 337)
  • 1 x punching plate (1 619 PC1 202)
  • 1 sanding sheet C411, standard for wood and paint, grain size 120