• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GST 18V-125 B solo Cordless jigsaw 06015B3001 w/o battery, w/o charger 18 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless jig-saw GST 18V-125 B solo

  • 18 V
  • Number of strokes (max.): 3500 /min
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Cordless jigsaw

Features

w/o battery

w/o charger

Battery voltage

18 V

Number of strokes (max.)

3500 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

125 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

0 cm

Dim

(L x W x H) 215 x 78 x 208 mm

Length

215 mm

Width

78 mm

Height

208 mm

Weight

2 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2804838 Bosch Professional GST 18V-125 B solo Cordless jigsaw 06015B3001 w/o battery, w/o charger 18 V

User & Safety Instructions

User & Safety Instructions 2804838 Bosch Professional GST 18V-125 B solo Cordless jigsaw 06015B3001 w/o battery, w/o charger 18 V

Warranty Terms

Warranty Terms 2804838 Bosch Professional GST 18V-125 B solo Cordless jigsaw 06015B3001 w/o battery, w/o charger 18 V

Description

Robust design and brushless motor ensure excellent run time and longer tool life. This cordless jigsaw with handle offers an optimum price-performance ratio in its segment. Easy solution, which is focused on important core functions such as SDS saw-blade holder, LED, 4-stage pendulum action or speed pre-selection.

This text is machine translated.

Scope of delivery

  • GST 18V-125 B
  • 1 x T 144 D jigsaw blade, Speed for Wood
  • Suction set
  • Splinter guard
  • With no rechargeable battery

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 4.0 Ah PROCore rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.99€ 265.99*

More interesting products

(*All information is plus legal VAT)