• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-11 S 06019N4004 Cordless angle grinder

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless angle grinder

No. of power packs included

1

Idle speed

3000-9000 1/min

Tool holder

M14

Nominal voltage

18 V

Battery capacity

5.0 Ah

18 V

5.0 Ah

M14

125 mm

3000-9000 1/min

1.7 kg

1.5 m/s²

1.5 m/s²

1

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3827596 Bosch Professional GWS 18V-11 S 06019N4004 Cordless angle grinder

Security datasheet

Security datasheet 3827596 Bosch Professional GWS 18V-11 S 06019N4004 Cordless angle grinder

Description

GWS 18V-11 S cordless angle grinder This angle grinder was developed for a variety of light to medium tasks of cutting and grinding and is a versatile all-rounder, suitable for maintenance and repair work as well as for installation work on construction sites. With the performance of a 1100-watt cable device and optimized overload capacity, it proves to be extremely durable in industrial jobs such as deburring, removing rust or maintaining and repairing lines. Use the rotary wheel to easily select the 6 speed levels for processing different materials with optimum control. While working, the anti-vibration handle and a slimmer, longer grip provide more comfort and less fatigue, While numerous safety features reduce the risk of injury This angle grinder is an excellent choice for maintenance and repair as well as for installation work on the construction site and enables a variety of applications such as light to medium-weight cutting and grinding work such as deburring or the maintenance and repair of wires Additional handle Vibration Control (2 608 900 000). Flange (1 605 703 099). Quick-release nut (2 608 000 684). Protective cover (1 605 510 365). Quick charger GAL 1880 CV Professional (2 607 225 921). L-BOXX 136 (1 600 A01 2G0). 1 x rechargeable battery GBA 18V 5.0Ah (2 607 337 069)

This text is machine translated.

Scope of delivery

  • Additional handle vibration control (2 608 900 000)
  • Flange (1 605 703 099)
  • Quick release nut (2 608 000 684)
  • Protective cover (1 605 510 365)
  • Fast battery charger GAL 1880 CV Professional (2 607 225 921)
  • L-BOXX 136 (1 600 A01 2G0)
  • 1 x rechargeable battery GBA 18V 5.0Ah (2 607 337 069)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.