
Highlights & Details
BOSCH GWT 2
- Tool bag GWT 2 with sufficient storage space for necessary tools and small parts
Technical specifications
- Suitable for hand tools
- Dim
(L x W x H) 200 x 150 x 200 mm
- Product type
Tool bag (unequipped)
- Range of uses
Trades person
DIYers
- Max. load capacity
5 kg
- Material
Polyester
- Factory colour
Black
- Length
200 mm
- Height
200 mm
- Width
150 mm
- Depth
450 mm
- Weight
0.622 kg
- Type (Bosch)
Bosch Professional (blue)
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436735 Bosch Professional GWT 2 1600A0265S Trades person, DIYers (L x W x H) 200 x 150 x 200 mm
Warranty Terms
Warranty Terms 2436735 Bosch Professional GWT 2 1600A0265S Trades person, DIYers (L x W x H) 200 x 150 x 200 mm
Description
This text is machine translated.
Features
- Full focus on work, as all tools and accessories are neatly stowed and always at hand. The durable bag is secure against the grooves thanks to double seam and reinforced design with polyester 1000D. The Bosch Professional ProClick system provides an easy way to attach ProClick belt pockets to the belt, change and adjust them without removing the belt.
Scope of delivery
- GWT 2
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














