• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional L-BOXX Contractor Backpack Professional 1600A037E5 Trades person Tool backpack (L x W x H) 391 x 210

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Case system L-BOXX Contractor Backpack

  • Practical storage: Two compartments - one for tools and one for documents and devices
  • Persistent: Robust, water-repellent outer material protects the contents against dust and moisture
  • Stackable on L-BOXX Contractor cases thanks to impact proof formed Bottom
  • Ergonomic, hands-free solution for transporting tools and consumables

Technical specifications

Dim

(L x W x H) 391 x 210 x 500 mm

Product type

Tool backpack

Car phone holder features

stackable

Range of uses

Trades person

Max. load capacity

20 kg

Material

PP

Length

391 mm

Height

500 mm

Width

210 mm

Depth

450 mm

Weight

3.7 kg

Type (Bosch)

Bosch Professional (blue)

Series

L-BOXX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532782 Bosch Professional L-BOXX Contractor Backpack Professional 1600A037E5 Trades person Tool backpack (L x W x H) 391 x 210

Description

The L-BOXX Contractor System is the mobile tool storage solution of choice that combines durability with versatility. The interlocking modular design enables a seamless connection with all other products of the L-BOXX Contractor System. The L-BOXX Contractor Backpack offers several useful storage options. It has two main compartments, one for hand tools and one for documents and devices, as well as a protective compartment for glasses or goggles. The tough, robust and water-repellent outer material of the back pack protects the contents against dust and moisture. With the shock-resistant, formed base, the back pack can be stacked on all L-BOXX Contractor cases.
Equipment and application
The L-BOXX Contractor Backpack has a padded back, a large open main compartment as well as a separate laptop compartment, zip pockets, open storage compartments and a water bottle bag.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)