• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional PRO Metall-Doppelkabelhalter, EMD-10 Cable mount 1600A03C2J two-sided mount 1 pc(s)

Product type
Cable mount
Material
Metal
Features
two-sided mount
Content
1 pc(s)
Manufacturer part #
1600A03C2J
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FOR EACH metal double cable holder, EMD-10

  • Cable mount

Technical specifications

Product type

Cable mount

Features

two-sided mount

Material

Metal

Content

1 pc(s)

Manufacturer part #

1600A03C2J

Type

PRO Metall-Doppelkabelhalter, EMD-10

Drill hole Ø

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731933 Bosch Professional PRO Metall-Doppelkabelhalter, EMD-10 Cable mount 1600A03C2J two-sided mount 1 pc(s)

Description

Attach your nail quickly and efficiently with GNB 18V! Effective attachment with GNB 18V nail tools When it comes to attaching and routing cables and fiber optic cables to walls and ceilings, reliable metal cable handles like the PRO EMD metal double cable holder are essential. Our cable holders can be fixed completely without drilling, dowels and screws with the GNB 18V nail gun and magazine nails. Designed to make fasteners in concrete and steel as easy as never before.

This text is machine translated.