
Highlights & Details
GOF 1250 CE professional
- 1250 W
- lift height: 60 mm
- idle speed: 10000 - 24000 RPM
- Collet Diameter 6 mm 8 mm
Technical specifications
- Tool holder 6 - 8 mm
- Copying sleeve Ø 17 mm
- Max. Milling basket lift 60 mm
- Height: 270 mm
- Product type
Router
1250 W
- Lifting height
60 mm
- Collet diameter
6 mm
8 mm
- Operating voltage
230 V
- Length
17 cm
- Width
37 cm
- Weight
3.6 kg
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
10000 - 24000 U/min
- Height
27 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1348638 Bosch Professional Router 0601626000 GOF 1250 CE 1250 W
User & Safety Instructions
User & Safety Instructions 1348638 Bosch Professional Router 0601626000 GOF 1250 CE 1250 W
User & Safety Instructions 1348638 Bosch Professional Router 0601626000 GOF 1250 CE 1250 W
User & Safety Instructions 1348638 Bosch Professional Router 0601626000 GOF 1250 CE 1250 W
Description
This text is machine translated.
Features
- Spindle lock
- Dust vacuuming
- Constant electronics
- Fine depth adjustment.
Scope of delivery
- Open-end wrench 19 mm
- Copy sleeve adapter
- Parallel stop with fine adjustment
- chuck with nut 8 mm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 567.77*
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































