
Highlights & Details
Einhell professional battery router TP-RO 18/55 Li BL - Solo
- Lift height: 55 mm
- Collet diameter: 6 mm, 8 mm
Technical specifications
- Product type
Router
- Features
brushless
w/o battery
w/o charger
incl. stopper
incl. accessories
- Lifting height
55 mm
- Collet diameter
6 mm
8 mm
- Length
26.6 cm
- Width
21.9 cm
- Weight
2.56 kg
- Battery voltage
18 V
- No. of power packs included
0
- Idle speed
30000 U/min
- Height
23.9 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754320 Einhell Professional Router 4350425 TP-RO 18/55 Li BL - Solo brushless, w/o battery, w/o charger, incl. stopper, incl. a
Warranty Terms
Warranty Terms 3754320 Einhell Professional Router 4350425 TP-RO 18/55 Li BL - Solo brushless, w/o battery, w/o charger, incl. stopper, incl. a
Description
This text is machine translated.
Features
- Continuously variable speed electronics with powerful motor
- Infinitely adjustable cutting depth with additional fine adjustment
- Depth adjustment with multi-stage turn stop
- 6 and 8 mm collet chucks for various cutters
- Spindle lock for easy tool change
- Optimised switch position for secure two-handed operation
- LED for optimum illumination of the work-area
- Plastic inlay protects the work-piece surface
- Ergonomic soft grip handle
- Folding swarf shield protects from chips in the field of vision
Scope of delivery
- 2x collets
- Exhaust adapter
- 1x open-end wrench
- Compass point
- Parallel guide
- Guide bush
- Chip plate
Frequently Bought Together
(*All information is plus legal VAT)€ 223.98*
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































