• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Router 0601626101 GOF 1250 LCE incl. case 1250 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Router GOF 1250 lce

  • grips 6/8/10 mm.

Technical specifications

  • Max. Fraskorbhub: 60 mm
  • Copy sleeve ø 17 mm
  • Height: 270 mm
Product type

Router

Features

incl. case

1250 W

Lifting height

60 mm

Collet diameter

6 mm

8 mm

Operating voltage

230 V

Length

170 mm

Width

370 mm

Weight

3.6 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

10000 - 24000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194243 Bosch Professional Router 0601626101 GOF 1250 LCE incl. case 1250 W

User & Safety Instructions 1194243 Bosch Professional Router 0601626101 GOF 1250 LCE incl. case 1250 W

User & Safety Instructions 1194243 Bosch Professional Router 0601626101 GOF 1250 LCE incl. case 1250 W

User & Safety Instructions 1194243 Bosch Professional Router 0601626101 GOF 1250 LCE incl. case 1250 W

Warranty Terms

Warranty Terms 1194243 Bosch Professional Router 0601626101 GOF 1250 LCE incl. case 1250 W

Description

Router with quick and easy to change by new patented spindle lock with parking position and comfortable stop by flat case cover. Powerful 1250 Watt motor with Constant Electronic and soft-start for working according to the material. Patented cutting depth micro-adjustment in 1/10 mm steps with fixed diving function.

Features

  • Ergonomic handle design for different grip positions is suitable for the respective work
  • Patented digital cutting depth micro-adjustment in 1/10 mm steps with fixed diving function
  • Quick and easy bit changes by new patented spindle lock with parking position and comfortable stop by flat case cover.

Scope of delivery

  • Open-end wrench 19 mm
  • Copy sleeve 17 mm
  • Centering pin 8 mm
  • Parallel impact with fine adjustment
  • L-Boxx Gr.3.

Hints

Extended 3-year manufacturer's warranty if registered within 6 weeks of purchase. More information can be found in the product's user manual. This text is machine translated.