• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Schlaghammer GSH 11 VC 1700W 23 Joule SDS-Max SDS-Max-Hammer drill Li-ion 1700 W incl. accessories

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional Schlaghammer GSH 11 VC 1700W 23 Joule SDS-Max SDS-Max-Hammer drill Li-ion 1700 W incl. accessories

  • 1700 W
  • Impact (max.) 23 J
  • Max. drill bit Ø
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Hammer drill

Type

GSH 11 VC

Technology

Li-ion

1700 W

Blow count (max.)

1700 /min

Impact (max.)

23 J

Tool holder

SDS-Max

Features

incl. accessories

Functions

Automatic load control

Weight

11.4 kg

Length

680 mm

Width

110 mm

Height

236 mm

Dim

(L x W x H) 680 x 110 x 236 mm

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2149308 Bosch Professional Schlaghammer GSH 11 VC 1700W 23 Joule SDS-Max SDS-Max-Hammer drill Li-ion 1700 W incl. accessories

Signal word

Caution

Description

The gsh 11 VC Professional is the most powerful wired Bosch SDS Max hammer with Vibration Control. Its high-performance motor allows an extraordinary removal rate in chisel function thanks to the excellent 23 Joule impact energy. The hammer is designed for durability and is characterised by its robust metal components. By the typical elongated design of a demolition hammer, it is ideal for vertical demolition work and intensive chisel function.

This electrical tool is ideal for vertical chiselling in concrete and stone. It is compatible with the dust suction GDE max professional and gde hex professional.

Moreover, the gsh 11 VC Professional through a switch lock, constant speed, speed selection, vario-lock and Vibration Control.

This text is machine translated.

Features

  • It provides an impact energy of 23 joules and provides for an extraordinary removal rate in chiesel
  • Durable thanks to an extremely robust metal components
  • Typical elongated design of a demolition hammer, ideal for vertical demolition work and intensive chisel function

Scope of delivery

  • Auxiliary handle
  • Grease tube
  • Machine cloth
  • 1 x pointed chisel, SDS Max, RTec speed, 400 mm
  • Craftsman suit-case