• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608690167 Rtec Speed Chisel point bit Total length 400 mm SDS-Max 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chisel point bit

Total length

400 mm

Tool holder

SDS-Max

Content

1 pc(s)

Length

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509946 Bosch Accessories 2608690167 Rtec Speed Chisel point bit Total length 400 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 509946 Bosch Accessories 2608690167 Rtec Speed Chisel point bit Total length 400 mm SDS-Max 1 pc(s)

Description

Pointed chisel RTec speed, self-sharpening with 30% More Powerful removal rate. 400 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)