• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631449000 Tile chisel 1-piece 75 mm Total length 165 mm SDS-Plus 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile chisel

Chisel width

75 mm

Total length

165 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Length

200 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001252 Metabo 631449000 Tile chisel 1-piece 75 mm Total length 165 mm SDS-Plus 1 pc(s)

Information

Information 2001252 Metabo 631449000 Tile chisel 1-piece 75 mm Total length 165 mm SDS-Plus 1 pc(s)

Warranty Terms

Warranty Terms 2001252 Metabo 631449000 Tile chisel 1-piece 75 mm Total length 165 mm SDS-Plus 1 pc(s)

Description

SDS-plus-Tile chisel 165 x 75 mm, cranked. Special hardened steel and special surface treatment provides for high shelf life and work productively. For use in concrete, masonry, natural stone.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)