• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628413000 Chisel set 3-piece SDS-Max 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel set

Tool holder

SDS-Max

Height

100 mm

Weight

2330 g

Content

1 pc(s)

Length

250 cm

Width

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2001060 Metabo 628413000 Chisel set 3-piece SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2001060 Metabo 628413000 Chisel set 3-piece SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 2001060 Metabo 628413000 Chisel set 3-piece SDS-Max 1 pc(s)

Description

SDS Max chisel set, "classic", 3 piece

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)