• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 4-18-299 Striking tool set 12-piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Striking tool set

Material

Chromium vanadium steel

Height

50 mm

Weight

980 g

Content

1 pc(s)

Length

200 cm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761145 STANLEY 4-18-299 Striking tool set 12-piece 1 pc(s)

Description

Chisel, grains and Splinttreiber-Set 12-pce.

This text is machine translated.

Features

  • Chisel made of chromium-vanadium steel-made from a single piece molded
  • Grains and Cotter pin driver made of tool steel-formed from a single piece
  • Surfaces treated and powder coated - for better visibility and additional protection.

Scope of delivery

  • Cotter pin driver: 1.5 mm, 3mm, 4mm, 5mm, 6 mm, 8 mm
  • Centering grains: 6 mm, 8 mm
  • Punches: 2 mm
  • Precision flat chisel: 10 mm, 12 mm, 16 mm.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)