• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch PXV845HC1E Induction 802 mm Stand-alone

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Required niche size (HxWxD mm): 55 x 780 x (500 - 500)
  • Minimum panel thickness 16 mm
Factory colour

Black

Stainless steel

Product type

Induction

Width

802 mm

Connected load

7.4 kW

No. of hobs

5

Type

Stand-alone

Height

55 mm

Depth

513 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3048415 Bosch PXV845HC1E Induction 802 mm Stand-alone

Datasheet 3048415 Bosch PXV845HC1E Induction 802 mm Stand-alone

Description

Features

  • DirectSelect: Direct and easy selection of the desired cooking zone, power level and additional functions.
  • Flex induction: A hob that gives more space to your pots and pans.
  • PerfectFry Plus Brits sensor: It won't burn anything.
  • Easy Flex zone: Adapts the cooking zones to your needs.
  • Smart HOOD AUTOMATIC: The cooker hood automatically adjusts to the settings of your hob during cooking
  • 1 FlexInduction Zone: Use any shape and size cookware within the 40 cm long zone.
  • Front left cooking zone: 180 mm, 2 kW (maximum output 3.1 kW)
  • Left rear cooking zone: 145 mm, 1.6 kW (maximum output 2.2 kW)
  • Rear cooking zone: 240 mm, 2.5 kW (max. Output 3.7 kW)
  • Right rear cooking zone: 190 mm, 210 mm, 2.2 kW (maximum power 3.7 kW)
  • Front right cooking zone: 190 mm, 210 mm, 2.2 kW (maximum power 3.7 kW)
  • Easy to use
  • DirectSelect: Control power directly with the printed touch bar.
  • Favourites button: Access favorite functions directly with a configurable button.
  • 17 power levels: Accurately adjust the heat with 17 power settings (9 main stages and 8 intermediate stages).
  • Warm-hold function, selectable via Favorite/Home Connect APP (expected availability in Q4/2024 via software update for devices connected to Home Connect): Keep food warm at a preset low power level.
  • Switch Off Timer: Switches off the cooking zone at the end of the set time (e.g. for boiled eggs).
  • Alternatively, alarm clock: A signal sounds at the end of the set time (e.g. when cooking a pasta).
  • The volume of the signal tones can be adjusted to your personal preferences and needs.
  • Time savings and efficiency
  • PowerBoost function for all cooking zones: With 50% more power e.g. bring water to a boil faster than at the highest power level.
  • Pan Boost, selected via Favorite/Home Connect APP (expected availability in Q4/2024 via software update for home connect devices): Heat pans faster than at the highest normal performance level while protecting pan coating.
  • The cooking zones are automatically interconnected or separated based on the size and shape of the cookware placed.
  • Automatic transfer when changing the cooking zone : If you place a pot on another cooking zone, transfer all previous settings to the new zone by confirming once.
  • Intelligent Flex zone: Yes. When switched on, the hob automatically selects the cooking zone to which a cookware has been placed.
  • Moving a pot immediately adjusts the settings and the cooking zone adjusts to the size of the cookware.
  • QuickStart: When switched on, the hob automatically selects the cooking zone on which cookware has been placed when switched off.
  • Restart: In case of accidental switch-off of the hob, all settings are retained if you switch on again within 4 seconds.
  • Cooking support
  • 11 roasting ranges: Prevents a burning through the automatic temperature control of the sensor.
  • Cooking assistant: Just find the correct temperature setting for a particular dish via the Home Connect app.
  • Connectivity
  • Home Connect Function (Wi-Fi): Check that the hob is off even when you are away from home and search the Home Connect app for recipes or additional features.
  • Cooker Hood (WLAN): Automatically activates the fume hood during cooking thanks to the Wi-Fi connection of the hob and suitable extractor.
  • Sensorless automatic: Yes, after software update. The cooker hood automatically adjusts the power level because the hob continuously provides cooking data (with a matching cooker hood and connected Home Connect account).
  • External trigger via MyButton: Open the Intelligent Universum from your hob (partner service required).
  • Upgradable device (available with connected Home Connect account): Always keep the device up to date with the software.
  • Design
  • Surrounding Framework
  • Security
  • 2-stage residual heat indicator per cooking zone: Indicates which cooking zones are still hot or warm.
  • Child protection: Prevents unintentional activation of the hob.
  • Pause function: Interrupt the cooking, for example to open the house door.
  • Main switch: Switch off all cooking zones at once.
  • Automatic safety shut-down: For safety reasons, the hob automatically switches off (adjustable) after a preset time without interaction.
  • This text is machine translated.

Scope of delivery

  • Bosch PXV845HC1E induction hob self-sufficient
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.