• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Schnellladegerät, Power for ALL 18V Quick charger BHZUC1844

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bosch BHZUC1844 Vacuum cleaner accessories / additional charging station, handheld vacuum cleaner

  • Charger
  • Suitable for vacuum cleaner type: Hand vacuum cleaner
  • Black
  • Brand compatibility: Bosch

Technical specifications

  • Product type: Charging station
  • Compatibility: Unlimited 8 (BBS8…, BCS8…, BKS8…, BSS8…, BBS1…, BCS1…, BSS1...), UNLIMITED 7 (BBS7…, BCS7…, BKS7…, BSS7…), UNLIMITED 6 (BBS6…, BCS6…, BKS6…, BLS6…, BSS6…)
Product type

Quick charger

Operating voltage

18 V

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

900 g

Width

100 mm

Height

50 mm

Length

200 cm

Factory colour

Black

Depth

200 mm

Compatible with

Bosch

UKCA

yes

Package weight

1 kg

Documents & Downloads

Datasheet

Datasheet 3439120 Bosch Schnellladegerät, Power for ALL 18V Quick charger BHZUC1844

User & Safety Instructions

User & Safety Instructions 3439120 Bosch Schnellladegerät, Power for ALL 18V Quick charger BHZUC1844

Description


BHZUC1844 quick charger
Power
Short charging times for all 18V Power For All rechargeable batteries
Charging times: 2.5 Ah ~ 43 min/3.0 Ah ~ 51 min/4.0 Ah (PowerPlus) ~ 65 min/5.0 Ah ~ 71 min.
More details
Compatible with Unlimited 10 (BBS10…, BCS10…, BKS10…, BSS10…, BXS10…), Unlimited Series 8 (BBS8…, BCS8…, BKS8…, BSS8…, BBS1…, BCS1…, BSS1...), UNLIMITED 7 (BBS7…, BCS7…, BKS7…, BSS7…) and Unlimited Series 6 (BBS6…, BCS6…, BKS6…, BLS6…, BSS6…)
Original Bosch accessories
For the safe and proper use of the original accessories, please observe the notes in the operating instructions of the vacuum cleaner.

This text is machine translated.

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)