• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Charger 10.8 V series BT-1761445

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

67 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

1500 mA

Operating voltage

240 V AC

Charging slots

1

Weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761445 Charger 10.8 V series BT-1761445

Conformity certificate

Conformity certificate 1761445 Charger 10.8 V series BT-1761445

Description

Scope of delivery

  • Charger
  • Manual

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)