• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch ThermoSafe Glasmixer für Bosch Küchenmaschine Serie 6 Mixer attachment Black, Transparent

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bosch MUZS6MX mixer accessories fixing set

  • Hot soups and ice-cold drinks: The thick-walled ThermoSafe glass blender attachment is particularly heat and cold resistant
  • The innovative shape of the glass attachment makes the mixing more quiet
  • Fast and easy mixing of healthy drinks and shakes or refined cocktails
  • Dishwasher safe - therefore very easy to clean
  • Suitable for 6 series food processor (type number MUMS6xxx)

Technical specifications

Product type

Mixer attachment

Factory colour

Black

Transparent

Weight

2.2 kg

Material

Stainless steel

Glass

Plastic

Width

230 mm

Height

315 mm

Depth

240 mm

Material (details)

Glass
Plastic

UKCA

yes

Lid included

yes

Quantity per pack

1 Stück(e)

Chopper bowl capacity

1.5 l

Dishwasher proof

yes

Package weight

2.5 kg

Removable blade

yes

Documents & Downloads

Datasheet

Datasheet 3439144 Bosch ThermoSafe Glasmixer für Bosch Küchenmaschine Serie 6 Mixer attachment Black, Transparent

User & Safety Instructions

User & Safety Instructions 3439144 Bosch ThermoSafe Glasmixer für Bosch Küchenmaschine Serie 6 Mixer attachment Black, Transparent

Description

Glass blender attachment: Mix fresh smoothies, crackle ice cream, brush hot soups or prepare homemade dips and dressings.


Excellent results

Processing quantity 1.5 l
3D Dynamic Flow Boost Lines: For perfect mixing results
High-quality ProEdge blades made of stainless steel: Ideal also for crushed ice and fruit/vegetable purée
High-quality ThermoSafe glass for a safe preparation of hot soups and cold beverages


Convenient!

Always find the right drive - each drive and the matching accessories have the same color marking
Soft mixing: Innovative form of the mixing container for noise-reduced mixing
Removable blade for easy cleaning
Graduated jug for easily measuring ingredients
Low cleaning effort after use: Jug, lid and measuring cup are dishwasher-proof


Material / design

Tritan Mixer container: Unbreakable, tasteless and odorless
Knife made of stainless steel, Made in Germany, Solingen
All plastic parts that come into contact with food are BPA free

This text is machine translated.

Features

  • Hot soups and ice-cold drinks: The thick-walled ThermoSafe glass blender attachment is particularly heat and cold resistant
  • The innovative shape of the glass attachment makes the mixing more quiet
  • Fast and easy mixing of healthy drinks and shakes or refined cocktails
  • Dishwasher suitable - therefore very easy to clean
  • Suitable for the 6 series food processor

Scope of delivery

  • Blender
  • User manual

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)