• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bott 41002101.16V Drawer workbench (W x H x D) 1500 x 840 x 750 mm Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile box workbench

Our service for you

Technical specifications

Dim

(W x H x D) 1500 x 840 x 750 mm

Product type

Drawer workbench

Width

1500 mm

Height

840 mm

Factory colour

Light grey

Depth

750 mm

Material (worktop)

Copper beech

Weight

116 kg

Features

On wheels

Material

Steel

Max. load (table)

1200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901011 Bott 41002101.16V Drawer workbench (W x H x D) 1500 x 840 x 750 mm Light grey

Description

Mobile box, height x width x depth 840 x 1500 x 750 mm, table top made of beech wood, oiled, plate thickness 40 mm, load-carrying capacity 1200 kg, base 3 drawers, 1 drawer cabinet, left 1 cabinet, right 3 drawers, inside door panel with Perfo-Lochung, load-carrying capacity per drawer 75 kg, Drawers on ball-bearing slide rails, 100%, with normal load excerpt, steel construction, frame with powder-coated in RAL 7035 light gray, front with powder-coated in RAL 7035 light gray, substructure with 4 castors.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.