1/2
Cermet trimmer
Sealed
50 kΩ
linear
0.75 W
5400°
Solder pins
THT
side
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
6.35 mm
5.08 mm
12.7 mm
(L x W x H) 19 x 4.83 x 6.35 mm
1 pc(s)
3006P-1-503LF
Yes
19 mm
15
yes
Datasheet 2996108 Bourns 3006P-1-503LF Cermet trimmer Sealed linear 0.75 W 50 kΩ 5400 ° 1 pc(s)
User & Safety Instructions 2996108 Bourns 3006P-1-503LF Cermet trimmer Sealed linear 0.75 W 50 kΩ 5400 ° 1 pc(s)