1/2
Piece
Cermet trimmer
Sealed
50 kΩ
linear
0.25 W
4320°
4320°
SMT
SMD
side
-65 °C
150 °C
100 ppm/K
10 %
4.6 mm
3.71 mm
4.8 mm
(L x W x H) 4.8 x 4.6 x 3.71 mm
1 pc(s)
3224J-1-503E
Yes
4.8 mm
12
Datasheet 2996131 Bourns 3224J-1-503E Cermet trimmer Sealed linear 0.25 W 50 kΩ 4320 ° 4320 ° 1 pc(s) Piece
User & Safety Instructions 2996131 Bourns 3224J-1-503E Cermet trimmer Sealed linear 0.25 W 50 kΩ 4320 ° 4320 ° 1 pc(s) Piece