• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3224W-1-102E Cermet trimmer Sealed linear 0.25 W 1 kΩ 4320 ° 4320 ° 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Cermet trimmer
Resistance
1 kΩ
Resistance characteristic
linear
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.875 / piece)
€ 3.88
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cermet trimmer

Potentiometer features

Sealed

Resistance

1 kΩ

Resistance characteristic

linear

Power rating

0.25 W

Electrical angle

4320°

Mechanical angle

4320°

Connection

SMT

Type

SMD

Operation type

top

Min. temperature

-65 °C

Max. temperature

150 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

3.5 mm

Height

5.3 mm

CS

2.5 mm

Dim

(L x W x H) 4.8 x 3.5 x 5.3 mm

Content

1 pc(s)

Type

3224W-1-102E

RoHS-compliant

Yes

Length

4.8 mm

No. of rotations

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996133 Bourns 3224W-1-102E Cermet trimmer Sealed linear 0.25 W 1 kΩ 4320 ° 4320 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996133 Bourns 3224W-1-102E Cermet trimmer Sealed linear 0.25 W 1 kΩ 4320 ° 4320 ° 1 pc(s) Piece

Description

SMD cermet trim potentiometer, 3224W-1-102E, Bourns SMD cermet trim potentiometer, 1 kΩ, 0.25 W features * Mounting 4 mm square / multiturn cermet / industry / sealed * sealed to resist processing of circuit board wash * pick-and-place centering, with flush adjustment

This text is machine translated.

More interesting products

(*All information is plus legal VAT)